PDP SEO Portlet

M24C02-FMC6TG

EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, UFDFPN, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C02-FMC6TG
Secondary Manufacturer Part#: M24C02-FMC6TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C01(C02) is a 1(2)-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 (256) × 8 bits.The M24C01/02-W can be accessed with a supply voltage from 2.5 V to 5.5 V, the M24C01/02-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C02-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V if the temperature is reduced to 0 °C/ 85 °C. All these devices operate with a clock frequency of 400 kHz.

  • Compatible with all I²C bus modes:
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 1 Kbit (128 bytes) of EEPROM
  • 2 Kbit (256 bytes) of EEPROM
  • Page size: 16 bytes
  • Single supply voltage:
  • M24C01/02-W: 2.5 V to 5.5 V
  • M24C01/02-R: 1.8 V to 5.5 V
  • M24C02-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
  • Write:
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Operating temperature range: from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
  • RoHS compliant and halogen-free (ECOPACK® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 Kb
    Yes
    UFDFPN
    Surface Mount
    Serial (I2C)
    I2C
    Gold over Nickel Palladium
    260
    0.8 mA
    900 ns
    256 x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    0.4 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    256x8
    8UFDFPN EP
    8
    2 x 3 x 0.53
    2Kbit I2C Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    UFDFPN EP
    5.5 V
    1.6 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:5000  
    USD $:
    10000+
    $0.0835
    20000+
    $0.08307
    40000+
    $0.08264
    80000+
    $0.08222
    160000+
    $0.08179