PDP SEO Portlet

M24C01-WMN6TP

EEPROM, I2C, Serial, 1 Kbit, 128 x 8bit, 400 kHz, 8 Pins, SOIC N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C01-WMN6TP
Secondary Manufacturer Part#: M24C01-WMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C01(C02) is a 1(2)-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 (256) × 8 bits.The M24C01/02-W can be accessed with a supply voltage from 2.5 V to 5.5 V, the M24C01/02-R can be accessed with a supply volta

  • Compatible with all I²C bus modes:
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 1 Kbit (128 bytes) of EEPROM
  • 2 Kbit (256 bytes) of EEPROM
  • Page size: 16 bytes
  • Single supply voltage:
  • M24C01/02-W: 2.5 V

  • Technical Attributes

    Find Similar Parts

    Description Value
    1 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (I2C)
    I2C
    Gold
    260
    2 mA
    900 ns
    128 x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    0.4 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    128x8
    8SO N
    8
    5 x 4 x 1.65 mm
    1KBit Microwire Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:12500  Mult:2500  
    USD $:
    12500+
    $0.05494
    25000+
    $0.05459
    50000+
    $0.05358
    100000+
    $0.05308
    200000+
    $0.0528