M24C01-RMN6TP
EEPROM, 1 Kbit, 128 x 8bit, I2C, 400 kHz, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24C01-RMN6TP
Secondary Manufacturer Part#: M24C01-RMN6TP
- RoHS 10 Compliant
- Tariff Charges
M24C01-RMN6TP is a 1Kbit (128 x 8 bit) I²C serial access EEPROM. It can be accessed with a supply voltage from 1.8V to 5.5V. This device operates with a maximum clock frequency of 400KHz.
- 1Kbit (128 x 8bit) serial I2C bus EEPROM in 8 pin SOIC package
- Compatible with all I2C bus modes (400KHz, 100KHz)
- 16bytes page size
- Byte write within 5ms, page write within 5ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles
- More than 200 years data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 0.8 mA | ||
| 900 ns | ||
| 128 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128x8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 1Kbit I2C Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |