PDP SEO Portlet

M24512-DRMF3TG/K

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24512-DRMF3TG/K
Secondary Manufacturer Part#: M24512-DRMF3TG/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24512 is a 512-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 64 K × 8 bits.This I²C EEPROM can operate with a supply voltage from 2.5 V up to 5.5 V over an ambient temperature range of -40 °C / 125 °C.The device is compliant with the Automotive standard AEC-Q100 grade 1.

  • Compatible with all I²C bus modes:
  • 400 kHz Fast mode
  • 100 kHz Standard mode
  • Memory array:
  • 512 Kbit (64 Kbytes) of EEPROM
  • Page size: 128 bytes
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Single supply voltage: 2.5 V to 5.5 V
  • Operating temperature range: from -40 °C up to +125 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
  • RoHS compliant and halogen-free (ECOPACK® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    512 Kb
    Yes
    WFDFPN
    Surface Mount
    Serial-I2C
    I2C
    Gold over Nickel Palladium
    260
    2 mA
    450 ns
    64K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    1 MHz
    -40 to 125 °C
    125 °C
    -40 °C
    64Kx8
    8WFDFPN
    8
    2 x 3 x 0.705
    512Kbit I2C Serial EEPROM
    1.8 to 5.5 V
    No
    Automotive
    WFDFPN
    5.5 V
    1.7 V
    2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.01367
    5000+
    $1.0073
    10000+
    $0.98864
    20000+
    $0.97067
    40000+
    $0.96