PDP SEO Portlet

M24512-DRDW8TP/K

EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, TSSOP

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24512-DRDW8TP/K
Secondary Manufacturer Part#: M24512-DRDW8TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M24512-DRDW8TP/K is a 512-Kbit serial I²C bus EEPROM (electrically erasable programmable memory) up to 105°C. It is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial I2C compatible interface

  • VCC = 1.7V to 5.5V
  • Compatible with following I2C bus modes: 1MHz, 400KHz and 100KHz
  • 64Kbytes of EEPROM, 128 bytes page size, additional write lockable page (identification page)
  • Extended temperature range from -40°C to 105°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.4165
8000+
$0.41438
16000+
$0.41225
32000+
$0.41012
64000+
$0.408