PDP SEO Portlet

M24512-DFMC6TG

EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24512-DFMC6TG
Secondary Manufacturer Part#: M24512-DFMC6TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24512 is a 512-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 64 K × 8 bits.The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24512-R and M24512-DR can operate with a supply voltage from 1.8 V to 5.5 V and the M24512-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less) over an ambient temperature range of -40 °C / +85 °C.The M24512-D offers an additional page, named the Identification Page (128 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with all I2C bus modes (1MHz, 400KHz, 100KHz)
  • 128bytes page size
  • Additional write lockable page
  • Byte write within 5ms, page write within 5ms
  • Random and sequential read modes
  • Write protect of the whole memory array
  • Enhanced ESD/latch-up protection
  • More than 4 million write cycles
  • More than 200 years data retention

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Yes
UFDFPN
Surface Mount
Serial (I2C)
I2C
5 mA
500 ns
64K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8UFDFPN EP
8
2 x 3 x 0.53 mm
512Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
UFDFPN EP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.34051
10000+
$0.33836
20000+
$0.3321
40000+
$0.32606
80000+
$0.32024