PDP SEO Portlet

M24512-DFCS6TP/K

EEPROM, 512 Kbit, 64K x 8bit, I2C, 1 MHz, WLCSP, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24512-DFCS6TP/K
Secondary Manufacturer Part#: M24512-DFCS6TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24512 is a 512-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 64 K × 8 bits.The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24512-R and M24512-DR can operate with a supply voltage from 1.8 V to 5.5 V and the M24512-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less) over an ambient temperature range of -40 °C / +85 °C.The M24512-D offers an additional page, named the Identification Page (128 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with all I²C bus modes:
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 512 Kbit (64 Kbytes) of EEPROM
  • Page size: 128 bytes
  • Additional Write lockable page (M24512-D order codes)
  • Single supply voltage and high speed:
  • 1 MHz clock from 1.7 V to 5.5 V
  • Write:
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Operating temperature range:
  • from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
  • SO8 ECOPACK2®
  • TSSOP8 ECOPACK2®
  • UFDFPN8 ECOPACK2®
  • WLCSP ECOPACK2®
  • Unsawn wafer (each die tested)
  • Technical Attributes

    Find Similar Parts

    Description Value
    512 Kb
    Yes
    WLCSP
    Surface Mount
    Serial (I2C)
    I2C
    260
    5 mA
    500 ns
    64K x 8bit
    Surface Mount
    8
    1 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    64Kx8
    8WLCSP
    8
    1.97 x 1.79 x 0.36 mm
    512Kbit I2C Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    WLCSP
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.43709
    5000+
    $0.43434
    10000+
    $0.4263
    20000+
    $0.41854
    40000+
    $0.41107