PDP SEO Portlet

M24256-DFDW6TP

EEPROM, Serial I2C, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, TSSOP

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24256-DFDW6TP
Secondary Manufacturer Part#: M24256-DFDW6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M24256-DFDW6TP is a 256Kbit serial I²C bus EEPROM (electrically erasable programmable memory) organized as 32K × 8 bits. This device operates with a clock frequency of 1MHz (or less), offers an additional page, named the identification page (64byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.

  • VCC = 1.7V to 5.5V single supply voltage and high speed
  • Compatible with following I2C bus modes: 1MHz, 400KHz and 100KHz
  • 64 byte page size and additional write lockable page
  • Byte write within 5ms and page write within 5ms
  • Random and sequential read modes
  • Write protect of the whole memory array
  • Enhanced ESD/latch-Up protection
  • More than 4 million write cycles, more than 200-years data retention
  • More than 200-years data retention
  • 8 pin TSSOP (169mil width) package and temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
2.5 mA
450 ns
32K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
32Kx8
8TSSOP
8
3 x 4.4 x 1 mm
256Kbit Serial I2C EEPROM
1.7 to 5.5 V
No
Industrial
TSSOP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.19208
8000+
$0.1911
16000+
$0.19012
32000+
$0.18914
64000+
$0.18816