M24256-DFCS6TP/K
EEPROM, Serial I2C, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, WLCSP
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24256-DFCS6TP/K
Secondary Manufacturer Part#: M24256-DFCS6TP/K
- RoHS 10 Compliant
- Tariff Charges
M24256-DFCS6TP/K is a 256Kbit serial I²C bus EEPROM (electrically erasable programmable memory) organized as 32K × 8 bits. This device operates with a clock frequency of 1MHz (or less), offers an additional page, named the identification page (64byte). Th
- VCC = 1.7V to 5.5V single supply voltage and high speed
- Compatible with following I2C bus modes: 1MHz, 400KHz and 100KHz
- 64 byte page size and additional write lockable page
- Byte write within 5ms and page write within 5ms
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 256 Kb | ||
| Yes | ||
| WLCSP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| 2.5 mA | ||
| 450 ns | ||
| 32K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 8WLCSP | ||
| 8 | ||
| 1.27 x 1.36 x 0.35 mm | ||
| 256Kbit Serial I2C EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |