PDP SEO Portlet

M24256-BWMN6P

EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24256-BWMN6P
Secondary Manufacturer Part#: M24256-BWMN6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24256 is a 256-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 32 K × 8 bits.The M24256-BW can operate with a supply voltage from 2.5 V to 5.5 V, the M24256-BR and M24256-DR can operate with a supply voltage from 1

  • Compatible with all I²C bus modes:
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 256 Kbit (32 Kbytes) of EEPROM
  • Page size: 64 bytes
  • Additional Write lockable page (M24256-D order codes)
  • Single su

  • Technical Attributes

    Find Similar Parts

    Description Value
    256 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (I2C)
    I2C
    Gold
    260
    2.5 mA
    450 ns
    32K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    1 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    32Kx8
    8SO N
    8
    5 x 4 x 1.65 mm
    256KBit Microwire Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  628.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1  
    USD $:
    1+
    $0.18595
    2+
    $0.18478
    4+
    $0.18136
    8+
    $0.17806
    16+
    $0.17488