PDP SEO Portlet

M24256-BWDW6TP

EEPROM, 256 Kbit, 32K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24256-BWDW6TP
Secondary Manufacturer Part#: M24256-BWDW6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24256 is a 256-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 32 K × 8 bits.The M24256-BW can operate with a supply voltage from 2.5 V to 5.5 V, the M24256-BR and M24256-DR can operate with a supply voltage from 1.8 V to 5.5 V, and the M24256-BF and M24256-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of –40 °C / +85 °C.

  • Compatible with all I²C bus modes:
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 256 Kbit (32 Kbytes) of EEPROM
  • Page size: 64 bytes
  • Additional Write lockable page (M24256-D order codes)
  • Single supply voltage and high speed:
  • 1 MHz clock from 1.7 V to 5.5 V
  • Write:
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Operating temperature range:
  • from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
  • Packages
  • SO8 ECOPACK2®
  • TSSOP8 ECOPACK2®
  • UFDFPN8 ECOPACK2®
  • WLCSP ECOPACK2®
  • Technical Attributes

    Find Similar Parts

    Description Value
    256 Kb
    Yes
    TSSOP
    Surface Mount
    Serial (I2C)
    I2C
    Gold|Matte Tin
    260
    2.5 mA
    450 ns
    32K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    1 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    32Kx8
    8TSSOP
    8
    3 x 4.4 x 1 mm
    256Kbit I2C Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    TSSOP
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  8000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.19208
    8000+
    $0.1911
    16000+
    $0.19012
    32000+
    $0.18914
    64000+
    $0.18816