M24256-BRMN6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24256-BRMN6TP
Secondary Manufacturer Part#: M24256-BRMN6TP
- RoHS 10 Compliant
- Tariff Charges
M24256-BRMN6TP is a 256Kbit serial I²C bus EEPROM (electrically erasable programmable memory) organized as 32K × 8bits. It can operate with a supply voltage from 1.8V to 5.5V. The identification page can be used to store sensitive application parameters w
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-Up protection, more than 4 million write cycles
- More than 200-years data retention, supply voltage range from 1.8V to 5.5V
- Input l
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 256 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 2.5 mA | ||
| 450 ns | ||
| 32K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 256KBit Microwire Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |