M24128X-FCU6T/TF
EEPROM Serial I2C 128-kbit 16 K × 8 bits 1.7V to 5V 4-Pin WLCSP T/R
- RoHS 10 Compliant
- Tariff Charges
M24128X-FCU6T/TF is a 128Kbit I2C-compatible EEPROM (electrically erasable PROgrammable memory) organized as 16K × 8 bits and delivered in a 4-ball WLCSP package. The M24128X-FCU can operate with a supply voltage of 1.7V to 5V, over an ambient temperature range of -40°C/+85°C. It can also operate down to 1.6V, under some restricting conditions The M24128X-FCU additionally offers an 8-bit chip enable register for the configurable device address (CDA), to configure by software up to eight possibilities of chip enable address, and the memory write protection, enabled by setting, always through software, the write protection bit.
- Compatible with the 400KHz I²C protocol
- High speed 1MHz transfer rate
- 32byte page size
- Page write within 5ms
- Page write within 5ms
- Random and sequential read modes
- Configurable device address
- Software write protection, ESD protection, enhanced ESD / latch-up protection
- More than 4 million write cycles
- More than 200-years data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WLCSP | ||
| Surface Mount | ||
| I2C | ||
| 16K x 8bit | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 128Kbit I2C Serial EEPROM | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |