PDP SEO Portlet

M24128S-FCU6T/T

EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, WLCSP, 4 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24128S-FCU6T/T
Secondary Manufacturer Part#: M24128S-FCU6T/T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24128S-FCU is a 128-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 16 K × 8 bits.The M24128S-FCU can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 °C/+85 °C and with an extended supply voltage from 1.6 V to 5.5 V, over a reduced ambient temperature range.

  • Compatible with the 400 kHz I²C protocol
  • High speed 1MHz transfer rate
  • Memory array:
  • 128 Kbits (16 Kbytes) of EEPROM
  • Page size: 32 bytes
  • Supply voltage range:
  • 1.7 V to 5.5 V
  • Operating temperature range
  • VCC = 1.7 V to 5.5V over -40°C / +85°C
  • VCC = 1.6 V to 5.5V over 0°C / +85°C
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Random and sequential read modes
  • Software Write protect
  • Upper quarter memory array
  • Upper half memory array
  • Upper 3/4 memory array
  • Whole memory array
  • ESD protection
  • Human Body Model: 4 kV
  • More than 1 million Write cycles
  • More than 40-years data retention
  • Package
  • WLCSP, RoHS and Halogen free compliant (ECOPACK® 2)
  • Technical Attributes

    Find Similar Parts

    Description Value
    128 Kb
    No
    WLCSP
    Surface Mount
    Serial-I2C
    I2C
    Tin-Silver-Copper
    260
    2 mA
    650 ns
    16K x 8bit
    Surface Mount
    4
    1 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    16Kx8
    4WLCSP
    4
    0.833 x 0.833 x 0.175
    128Kbit I2C Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    WLCSP
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.21067
    5000+
    $0.2052
    10000+
    $0.19836
    20000+
    $0.19152
    40000+
    $0.18468