PDP SEO Portlet

M24128-DRMN3TP/K

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24128-DRMN3TP/K
Secondary Manufacturer Part#: M24128-DRMN3TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M24128-DRMN3TP/K is a 128Kbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 16K × 8 bits in a SOIC 8 pin package. The M24128-DR can operate with a supply voltage from 1.8V to 5.5V. It operate with a clock frequency of 1MHz (or less), over an ambient temperature range of –40°C / +85°C. The M24128-D offers an additional page, named the identification page (64byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.

  • Compatible with following I2C bus modes: 1MHz, 400KHz, 100KHz
  • 64byte page size
  • Byte write within 5ms
  • Page write within 5ms
  • Random and sequential read modes
  • Write protect of the whole memory array
  • Enhanced ESD/latch-up protection
  • More than 4 million write cycles
  • More than 200-years data retention

Technical Attributes

Find Similar Parts

Description Value
100 Year
128 Kb
Yes
SOIC N
Surface Mount
Serial (I2C)
I2C
Gold over Nickel Palladium
260
2 mA
450 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 125 °C
125 °C
-40 °C
16Kx8
8SOIC
8
4.9(Max) x 3.9(Max) x 1.5(Max)
128Kbit I2C Serial EEPROM
1.8 to 5.5 V
No
Automotive
SOIC
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.56316
5000+
$0.55962
10000+
$0.54926
20000+
$0.53927
40000+
$0.53386