PDP SEO Portlet

M24128-DRMF3TG/K

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24128-DRMF3TG/K
Secondary Manufacturer Part#: M24128-DRMF3TG/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24128-A125 is a 128-Kbit serial EEPROM Automotive grade device operating up to 125 °C. The M24128-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 1. The device is accessed by a simple serial I2C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M24128-A125 is a byte-alterable memory (16 K × 8 bits) organized as 256 pages of 64 byte in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24128-A125 offers an additional Identification Page (64 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

Compatible with all I2C bus modes 1 MHz 400 kHz 100 kHz Memory array 128 Kbit (16 Kbyte) of EEPROM Page size: 64 byte Additional Write lockable page (Identification page) Extended temperature and voltage ranges -40 °C to 125 °C; 1.7 V to 5.5 V Schmitt trigger inputs for noise filtering Short Write cycle time Byte Write within 4 ms Page Write within 4 ms Write cycle endurance 4 million Write cycles at 25 °C 1.2 million Write cycles at 85 °C 600 k Write cycles at 125 °C Data retention 50 years at 125 °C 100 years at 25 °C ESD protection (Human Body Model) 4000 V Packages RoHS compliant and halogen-free (ECOPACK2®)

Technical Attributes

Find Similar Parts

Description Value
100 Year
128 Kb
Yes
WFDFPN
Surface Mount
Serial-I2C
I2C
Gold over Nickel Palladium
260
2 mA
450 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 125 °C
125 °C
-40 °C
16Kx8
8WFDFPN
8
2 x 3 x 0.705
128Kbit I2C Serial EEPROM
1.8 to 5.5 V
No
Automotive
WFDFPN
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.73245
5000+
$0.72872
10000+
$0.72498
20000+
$0.72124
40000+
$0.7175