PDP SEO Portlet

M24128-DRDW8TP/K

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24128-DRDW8TP/K
Secondary Manufacturer Part#: M24128-DRDW8TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24128-A125 is a 128-Kbit serial EEPROM Automotive grade device operating up to 125 °C. The M24128-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 1.The device is accessed by a simple serial I²C compatible interface running up to 1 MHz.The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M24128-A125 is a byte-alterable memory (16 K × 8 bits) organized as 256 pages of 64 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic.The M24128-A125 offers an additional Identification Page (64 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

  • Compatible with all I²C bus modes
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array
  • 128 Kbit (16 Kbytes) of EEPROM
  • Page size: 64 bytes
  • Additional Write lockable page (Identification page)
  • Extended temperature and voltage ranges
  • -40 °C to 125 °C; 1.8 V to 5.5 V
  • Schmitt trigger inputs for noise filtering.
  • Short Write cycle time
  • Byte Write within 4 ms
  • Page Write within 4 ms
  • Write cycle endurance
  • 4 million Write cycles at 25 °C
  • 1.2 million Write cycles at 85 °C
  • 600 k Write cycles at 125 °C
  • Data retention
  • 50 years at 125 °C
  • 100 years at 25 °C
  • ESD Protection (Human Body Model)
  • 4000 V
  • Packages
  • RoHS compliant and halogen-free (ECOPACK®2)
  • Technical Attributes

    Find Similar Parts

    Description Value
    200 Year
    128 Kb
    Yes
    TSSOP
    Surface Mount
    Serial-I2C
    I2C
    Gold over Nickel Palladium
    260
    2 mA
    450 ns
    16K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    1 MHz
    -40 to 105 °C
    105 °C
    -40 °C
    16Kx8
    8TSSOP
    8
    3 x 4.4 x 1
    128Kbit I2C Serial EEPROM
    1.8 to 5.5 V
    No
    Extended Industrial
    TSSOP
    5.5 V
    1.7 V
    2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.28616
    8000+
    $0.2847
    16000+
    $0.28324
    32000+
    $0.28178
    64000+
    $0.28032