M24128-DFCS6TP/K
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R
- RoHS 10 Compliant
- Tariff Charges
M24128-DFCS6TP/K is a 128Kbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 16K × 8 bits in a WLCSP package. M24128-DF can operate with a supply voltage from 1.7V to 5.5V (M24128-DF can also operate down to 1.6V, under some restricting conditions). It operates with a clock frequency of 1MHz (or less), over an ambient temperature range of –40°C / +85°C. The M24128-D offers an additional page, named the identification page (64byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- Compatible with following I2C bus modes: 1MHz, 400KHz, 100KHz
- 64byte page size
- Byte write within 5ms
- Page write within 5ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles
- More than 200-years data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Kb | ||
| Yes | ||
| WLCSP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 2.5 mA | ||
| 450 ns | ||
| 16K x 8bit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16Kx8 | ||
| 8WLCSP | ||
| 8 | ||
| 1.271 x 1.081 x 0.35 | ||
| 128Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |