M24128-BWMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R
- RoHS 10 Compliant
- Tariff Charges
The M24128-BWMN6TP is a 128kB I²C serial access Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 16K x 8-bit. The M24128-BW can operate with a supply voltage from 2.5 to 5.5V. This device operates with a clock frequency of 1MHz (or less). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- Without identification page
- Single supply voltage and high speed
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles
- More than 200 years data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 2 mA | ||
| 900 ns | ||
| 16K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16Kx8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 128Kbit I2C Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |