PDP SEO Portlet

M24128-BWMN6P

EEPROM, I2C, Serial, 128 Kbit, 16K x 8bit, 1 MHz, 8 Pins, SOIC N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24128-BWMN6P
Secondary Manufacturer Part#: M24128-BWMN6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24128 is a 128-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 16 K × 8 bits.This I²C EEPROM can operate with a supply voltage from 2.5 V up to 5.5 V over an ambient temperature range of -40 °C / 125 °C.The device is compliant with the Automotive standard AEC-Q100 grade 1.

  • Compatible with all I²C bus modes:
  • 400 kHz Fast mode
  • 100 kHz Standard mode
  • Memory array:
  • 128 Kbit (16 Kbytes) of EEPROM
  • Page size: 64 bytes
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Single supply voltage: 2.5 V to 5.5 V
  • Operating temperature range: from -40 °C up to +125 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
  • RoHS compliant and halogen-free (ECOPACK® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    128 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (I2C)
    I2C
    Gold
    260
    2 mA
    900 ns
    16K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    0.4 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    16Kx8
    8SO N
    8
    5 x 4 x 1.65 mm
    128KBit Microwire Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  25887.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.139
    2+
    $0.13721
    4+
    $0.13484
    8+
    $0.13246
    16+
    $0.13009