PDP SEO Portlet

M24128-BRMN6P

EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24128-BRMN6P
Secondary Manufacturer Part#: 07AH6815
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24128 is a 128-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 16 K × 8 bits.The M24128-BW can operate with a supply voltage from 2.5 V to 5.5 V, the M24128-BR can operate with a supply voltage from 1.8 V to 5.5 V, and the M24128-BF and M24128-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of –40 °C / +85 °C. The M24128-D offers an additional page, named the Identification Page (64 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with all I2C bus modes:
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 128 Kbit (16  Kbytes) of EEPROM
  • Page size: 64 bytes
  • Additional Write lockable page (M24128-D order codes)
  • Single supply voltage and high speed:
  • 1 MHz clock from 1.7 V to 5.5 V
  • Write:
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Operating temperature range:
  • from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
  • PDIP8 ECOPACK1®
  • SO8 ECOPACK2®
  • TSSOP8 ECOPACK2®
  • UFDFPN8 ECOPACK2®
  • WLCSP ECOPACK2®
  • UFDFPN5 ECOPACK2®
  • Unsawn wafer (each die is tested)
  • Technical Attributes

    Find Similar Parts

    Description Value
    128 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (I2C)
    I2C
    Gold
    260
    2 mA
    900 ns
    16K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    0.4 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    16Kx8
    8SO N
    8
    5 x 4 x 1.65 mm
    128Kbit I2C Serial EEPROM
    1.8 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    1.8 V
    2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 108 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.296
    10+
    $0.28
    100+
    $0.21
    500+
    $0
    2500+
    $0
    2500+
    $0
    10000+
    $0