M24128-BRDW6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24128-BRDW6TP
Secondary Manufacturer Part#: M24128-BRDW6TP
- RoHS 10 Compliant
- Tariff Charges
M24128-BRDW6TP is a 128Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 16K × 8bits. It can operate with a supply voltage from 1.8V to 5.5V. It can also operate with a clock frequency of 1MHz.
- VCC voltage range from 1.8V to 5.5V, random and sequential read modes
- Byte write within 5ms, page write within 5ms
- Write protect of the whole memory array, enhanced ESD/latch-Up protection
- More than 4 million write cycles, more than 200-years data retention
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Output leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Standby supply current is 1µA maximum at (VIN = VSS or VCC, VCC = 1.8V)
- Supply current (read) is 0.8mA maximum at (VCC = 1.8V, fc = 400KHz)
- Supply current (write) is 2mA maximum at (1.8V = VCC 2.5V)
- Industrial temperature range from -40°C to 85°C, TSSOP8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold|Matte Tin | ||
| 260 | ||
| 2 mA | ||
| 900 ns | ||
| 16K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 128Kbit I2C Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |