PDP SEO Portlet

M24128-BFMN6TP

EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, NSOIC, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24128-BFMN6TP
Secondary Manufacturer Part#: M24128-BFMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 Year
128 Kb
No
SOIC N
Surface Mount
Serial-I2C
I2C
Gold over Nickel Palladium
260 °C
2.5 mA
450 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 kHz
1.8, 3.6 V
-40 to 85 °C
85 °C
-40 °C
16K x 8
8SOIC
8
4.9 x 3.9 x 1.5(Max) mm
128Kbit Serial I2C EEPROMs
1.7 to 5.5 V
No
Industrial
SOIC
5.5 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1666
5000+
$0.16575
10000+
$0.1649
20000+
$0.16405
40000+
$0.1632