PDP SEO Portlet

LSM6DSVTR

MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 1.71 V, 3.6 V, LGA, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM6DSVTR
Secondary Manufacturer Part#: LSM6DSVTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM6DSVTR is an iNEMO inertial module. This is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with a triple core for processing acceleration and angular rate data on three separate channels with dedicated configuration, processing, and filtering. It boosts performance at 0.65mA in high-performance mode and enables always-on low-power features for an optimal motion experience for the consumer. Application includes motion tracking and gesture detection, augmented reality / virtual reality/ mixed reality applications, wearables, indoor navigation, IoT and connected devices, smartphones and handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.

  • LGA-14L package, temperature range from -40 to +85°C
  • Triple core for UI, EIS, and OIS data processing
  • Power consumption 0.65mA in combo high-performance mode
  • Always-on experience with low power consumption for both accelerometer and gyroscope
  • Smart FIFO up to 4.5KB, android compliant, ±2/±4/±8/±16 g full scale
  • Analog supply voltage range from 1.71V to 3.6V, ±125/±250/±500/±1000/±2000/±4000 dps full scale
  • Independent IO supply (extended range from 1.08 to 3.6V)
  • SPI / I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • EIS dedicated channel on primary interface with dedicated filtering

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.96
10000+
$1.95
20000+
$1.94
40000+
$1.93
80000+
$1.92