PDP SEO Portlet

LSM6DSV32XTR

Accelerometer and Gyroscope, ± 4g, ± 8g, ± 16g, ± 32g, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s, X, Y, Z, 1.71 V to 3.6 V, 14 Pins, LGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM6DSV32XTR
Secondary Manufacturer Part#: LSM6DSV32XTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM6DSV32XTR is a high-performance, low-power 6-axis small IMU, featuring a 3-axis digital accelerometer at 32g and a 3-axis digital gyroscope, that offers the best IMU sensor with a triple-channel architecture for processing acceleration and angular rate data on three separate channels (user interface, OIS, and EIS) with dedicated configuration, processing, and filtering. This device enables processes in edge computing, leveraging embedded advanced dedicated features such as a finite state machine (FSM) for configurable motion tracking and a machine learning core (MLC) for context awareness with exportable AI features for IoT applications. This device embeds Qvar (electric charge variation detection) for user interface functions like tap, double tap, triple tap, long press, or L/R – R/L swipe. Applications include indoor navigation, smartphones and handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.

  • Triple-channel architecture for UI, EIS, and OIS data processing
  • "Always-on"" experience with low power consumption for both accelerometer and gyroscope
  • Power consumption is 0.65mA in combo high-performance mode
  • SPI/I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • EIS dedicated channel on primary interface with dedicated filtering
  • Advanced pedometer, step detector, and step counter, significant motion detection, tilt detection
  • Standard interrupts: free-fall, wake-up, 6D/4D orientation, click and double click
  • Embedded temperature sensor, analogue supply voltage range from 1.71V to 3.6V
  • Operating temperature range from -40°C to +85°C, 14-lead LGA package
"

Technical Attributes

Find Similar Parts

Description Value
14
85 °C
-40 °C
Digital, I2C, SPI, MIPI I3C
X, Y, Z (Accelerometer, Gyroscope)
± 4g, ± 8g, ± 16g, ± 32g
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
± 0.01%/°C, ± 0.007%/°C
LGA
Accelerometer, Gyroscope
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.91612
10000+
$2.845
20000+
$2.81072
40000+
$2.77726
80000+
$2.74459