PDP SEO Portlet

LSM6DSV16XTR

MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM6DSV16XTR
Secondary Manufacturer Part#: LSM6DSV16XTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM6DSV16XTR is a high-performance, low-power, 6-axis IMU with sensor fusion, featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, with a triple core for processing acceleration and angular rate data on three separate channels with dedicated configuration, processing, and filtering. This enables processes in edge computing, leveraging embedded advanced dedicated features such as a FSM for configurable motion tracking and a MCL for contextual awareness with exportable AI features for IoT applications. This embeds an analogue hub able to connect an external analogue input and convert it to a digital signal for processing. Application includes motion tracking and gesture detection, augmented reality / virtual reality / mixed reality applications and metaverse applications, wearables, indoor navigation, Iot and connected devices, smartphones and handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.

  • LGA-14L (2.5 x 3.0 x 0.83mm) package, temperature range from -40 to +85°C
  • Triple core for UI, EIS, and OIS data processing, embedded temperature sensor
  • Power consumption 0.65mA in combo high-performance mode
  • Analog supply voltage range from 1.71V to 3.6V, embedded sensor fusion low-power algorithm
  • Independent IO supply, embedded analogue hub for ADC and processing analogue input data
  • SPI / I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
  • Machine learning core with exportable features and filters for AI applications
  • Significant motion detection, tilt detection
  • Standard interrupts free-fall, wakeup, 6D orientation, click and double-click
  • Machine learning core with exportable features and filters for AI applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.1899
20000+
$3.15735
40000+
$3.14108
80000+
$3.1248