PDP SEO Portlet

LSM6DSV16BXTR

Accelerometer and Gyroscope Digital 14-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM6DSV16BXTR
Secondary Manufacturer Part#: LSM6DSV16BXTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM6DSV16BXTR is a 3-axis digital accelerometer and a 3-axis digital gyroscope with a triple core for processing acceleration, angular rate, and Qvar sensing data on three separate channels with dedicated configuration, processing, and filtering. This embeds advanced dedicated features and data processing for audio and motion processing like the finite state machine and machine learning core with exportable AI features/filters for IoT applications. The embeds Qvar sensing which allows detecting and improving presence and motion activity with external electrodes. The device also embeds an analogue hub, which is able to connect an external analogue input and convert it to a digital signal for processing. Application includes motion tracking and gesture detection wearables, TWS, IoT and connected devices, handheld devices, vibration detection for bone conduction.

  • LGA-14L (2.5 x 3.0 x 0.71mm) package, temperature range from -40 to +85°C
  • Triple core for UI, bone conduction, and Qvar sensing, embedded temperature sensor
  • Power consumption 0.95mA in combo high-performance mode
  • Analog supply voltage range from 1.71V to 3.6V, embedded sensor fusion low-power algorithm
  • Independent IO supply, embedded analogue hub for ADC and processing analogue input data
  • SPI / I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
  • TDM interface, advanced pedometer, step detector, and step counter
  • Significant motion detection, tilt detection
  • Standard interrupts free-fall, wakeup, 6D orientation, click and double-click
  • Machine learning core with exportable features and filters for AI applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.312
10000+
$3.23122
20000+
$3.19229
40000+
$3.15429
80000+
$3.11718