PDP SEO Portlet

LSM6DSO32TR

Accelerometer and 3D Gyroscope 3D Always-On 1.71V to 3.6V 0.55mA 14-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM6DSO32TR
Secondary Manufacturer Part#: LSM6DSO32TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM6DSO32TR is an iNEMO inertial module. It is a system-in-package featuring a 3D digital accelerometer and 3D digital gyroscope boosting power performance to 0.55mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual, and batch sensors with 9Kbytes for dynamic data batching. ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. It is used in applications such as wearables, smartwatches, and sports equipment, motion tracking, and gesture detection, hard fall detection, sensor hub, navigation, IoT and connected devices, and smart power saving for handheld devices.

  • Independent IO supply voltage is 1.62V, turn-on time is 35ms typical
  • SPI / I²C & MIPI I3C? serial interface with main processor data synchronization
  • Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
  • Programmable finite state machine: accelerometer, gyroscope and external sensors
  • Embedded temperature sensor, supply voltage is 1.8V typical
  • Temperature refresh rate is 52Hz typical at (Vdd = 1.8V, T = 25°C)
  • SPI clock frequency is 10MHz maximum, SPI clock cycle is 100ns minimum
  • Angular rate sensitivity tolerance is ±0.5% typical at (Vdd = 1.8V, T = 25°C)
  • Operating temperature range from -40°C to +85°C, 14-lead LGA package

Technical Attributes

Find Similar Parts

Description Value
14
85 °C
-40 °C
Digital, I2C, I3C, SPI
X, Y, Z (Accelerometer, Gyroscope)
± 4g, ± 8g, ± 16g, ± 32g
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
± 0.007%/°C, ± 0.005%/°C
LGA
Accelerometer, Gyroscope, Magnetometer
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.202
10000+
$2.14829
20000+
$2.12241
40000+
$2.09714
80000+
$2.07247