PDP SEO Portlet

LSM6DSLUSTR

MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM6DSLUSTR
Secondary Manufacturer Part#: LSM6DSLUSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM6DSLUSTR is a NEMO inertial module system-in-package (inertial measurement unit). It is a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual and batch sensors with 4kbyte for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to match the characteristics of the sensing element.

  • Android M compliant
  • Hard, soft ironing for external magnetic sensor corrections
  • Analog supply voltage is 1.71V to 3.6V
  • Independent IOs supply is 1.62V
  • Pedometer, step detector and step counter
  • Supply voltage range is 1.71V to 3.6V
  • Operating temperature range is -40°C to +85°C
  • Case style is LGA-14L (2.5x3x0.83mm)
  • Embedded temperature sensor, significant motion and tilt function
  • SPI & I²C serial interface with main processor data synchronization feature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.45532
20000+
$2.43027
40000+
$2.41774
80000+
$2.40521