PDP SEO Portlet

LSM6DSLTR

IMU, 3D Accelerometer and Gyroscope, 6-Axis, ± 2g/± 4g/± 8g/± 16g, 1.71 V to 3.6V, 14 Pins, LGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM6DSLTR
Secondary Manufacturer Part#: 17AC9998
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM6DSLTR is a iNEMO inertial module system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consume

  • Analog supply voltage: 1.71V to 3.6V and independent IOs supply (1.62V)
  • “Always-on” experience with low power consumption for both accelerometer and gyroscope
  • Smart FIFO up to 4Kbyte based on features set
  • Android M complian

Technical Attributes

Find Similar Parts

Description Value
14
85 °C
-40 °C
Digital, I2C, SPI
X, Y, Z (Accelerometer, Gyroscope)
± 2g, ± 4g, ± 8g, ± 16g
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
± 0.01%/°C, ± 0.007%/°C
LGA
always-on 3D accelerometer and 3D gyroscope
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.67
10+
$2.83
25+
$2.67
50+
$2.5
100+
$2.34
250+
$2.16
500+
$2.09