PDP SEO Portlet

LSM6DS3TR-C

iNEMO inertial module always-on 3D accelerometer and 3D gyroscope

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM6DS3TR-C
Secondary Manufacturer Part#: LSM6DS3TR-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM6DS3TR-C is an iNEMO inertial module. It is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.90mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual and batch sensors with 4Kbyte for dynamic data batching. MEMS sensor module leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. High robustness to mechanical shock makes it as a preferred choice of system designers for the creation and manufacturing of reliable products. Typical applications are pedometer, step detector and step counter, significant motion and tilt functions, indoor navigation, tap and double-tap detection, IoT and connected devices, intelligent power saving for handheld devices, vibration monitoring and compensation, free-fall detection, 6D orientation detection.

  • Always-on experience with low power consumption for both accelerometer and gyroscope
  • Smart FIFO up to 4 kbyte based on features set, android M compliant
  • Hard, soft ironing for external magnetic sensor corrections, embedded temperature sensor
  • ±2/±4/±8/±16g full scale, ±125/±250/±500/±1000/±2000dps full scale
  • Analog supply voltage range from 1.71V to 3.6V, independent IO supply (1.62V)
  • SPI and I²C serial interface with main processor data synchronization feature
  • Pedometer, step detector and step counter, significant motion and tilt function
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
  • Temperature rating range from -40 to +85°C
  • LGA-14L package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: