PDP SEO Portlet

LSM303AHTR

Accelerometer and Gyroscope 3D Digital-I2C/Digital-SPI-OUT 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LSM303AHTR
Secondary Manufacturer Part#: 51AC9171
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSM303AHTR is an ultra-compact high-performance eCompass module: ultra-low-power 3D accelerometer and 3D magnetometer. The LSM303AH has user-selectable linear acceleration full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with outp

  • 3 magnetic field channels and 3 acceleration channels
  • Anti-aliasing filter and 16-bit data output
  • SPI / I2C serial interfaces
  • Analog supply voltage range from 1.71V to 1.98V
  • Programmable interrupt generators for fre

Technical Attributes

Find Similar Parts

Description Value
12
85 °C
-40 °C
Digital, I2C, SPI
X, Y, Z (Accelerometer, Magnetometer)
± 2g, ± 4g, ± 8g, ± 16g
± 0.01%/°C, ± 0.03%/°C
LGA
Accelerometer and Magnetometer
1.98
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.53
10+
$3.89
25+
$3.68
50+
$3.53
100+
$3.41
250+
$3.28
500+
$3.14