LSM303AGRTR
Ultra-compact high-performance eCompass IC ±2g/±4g/±8g/±16g 12-Pin LGA T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inertial Measurement Units (IMU)
Avnet Manufacturer Part #: LSM303AGRTR
Secondary Manufacturer Part#: LSM303AGRTR
- RoHS 10 Compliant
- Tariff Charges
LSM303AGRTR is an ultracompact high-performance eCompass module: ultralow-power 3-axis accelerometer and 3-axis magnetometer. The LSM303AGR has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of ±50 gauss. The LSM303
- Analog supply voltage range from 1.71V to 3.6V
- SPI / I²C serial interfaces
- Selectable power mode/resolution for accelerometer and magnetometer
- Single measurement mode for magnetometer
- Programmable interrupt generato
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| X, Y, Z (Accelerometer, Magnetometer) | ||
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| ± 0.01%/°C, ± 0.03%/°C | ||
| LGA | ||
| eCompass Module | ||
| 3.6 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |