PDP SEO Portlet

LRI2K-SBN18/1GE

Memory Tag Wafer

Manufacturer:STMicroelectronics
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: LRI2K-SBN18/1GE
Secondary Manufacturer Part#: LRI2K-SBN18/1GE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LRI2K is a contactless memory powered by the received carrier electromagnetic wave. It is a 2048-bit electrically erasable programmable memory (EEPROM). The memory is organized as 64 blocks of 32 bits. The LRI2K is accessed via the 13.56 MHz carrier electromagnetic wave on which incoming data are demodulated from the received signal amplitude modulation (ASK: amplitude shift keying). The received ASK wave is 10% or 100% modulated with a data rate of 1.6 Kbit/s using the 1/256 pulse coding mode or a data rate of 26 Kbit/s using the 1/4 pulse coding mode.Outgoing data are generated by the LRI2K load variation using Manchester coding with one or two subcarrier frequencies at 423 kHz and 484 kHz. Data are transferred from the LRI2K at 6.6 Kbit/s in low data rate mode and 26 Kbit/s fast data rate mode. The LRI2K supports 53 Kbit/s in high data rate mode with one subcarrier frequency at 423 kHz.The LRI2K follows the ISO 15693 recommendation for radio-frequency power and signal interface.

  • ISO 15693 standard fully compliant
  • ISO 18000-3 Mode 1 standard fully compliant
  • 13.56 MHz ±7 kHz carrier frequency
  • To tag: 10% or 100% ASK modulation using 1/4 (26 Kbit/s) or 1/256 (1.6 Kbit/s) pulse position coding
  • From tag: load modulation using Manchester coding with 423 kHz and 484 kHz subcarriers in low (6.6 Kbit/s) or high (26 Kbit/s) data rate mode. Supports the 53 Kbit/s data rate with Fast commands
  • Internal tuning capacitor (21 pF, 23.5 pF, 28.5 pF, 97 pF)
  • 1 000 000 Erase/Write cycles (minimum)
  • 40 year data retention (minimum)
  • 2048 bits EEPROM with Block Lock feature
  • 64-bit unique identifier (UID)
  • Electrical article surveillance capable (software controlled)
  • Kill function
  • Read & Write (Block of 32 bits)
  • 5 ms programming time
  • Packages ECOPACK® (RoHS compliant)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:5814  Mult:1  
    USD $: