PDP SEO Portlet

LPS28DFWTR

Pressure Sensor 0.2V to 3.4V 260hPa to 4060hPa Absolute 7-Pin CCLGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LPS28DFWTR
Secondary Manufacturer Part#: LPS28DFWTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPS28DFWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates over the I²C or MIPI I3CSM interface from the sensing element to the application. It provides lower power consumption, achieving lower pressure noise than its predecessor. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water and the metal cap is, optionally, connected to ground or left floating electrically in the application PCB layout. The connection of the metal cap is determined according to the customer’s target application. It is used in applications such as wearables, altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches, e-cigarettes, water depth monitoring.

  • Embedded temperature compensation, 24-bit pressure data output
  • ODR from 1Hz to 200Hz, I²C or MIPI I3CSM interface
  • Embedded FIFO, interrupt functions: data-ready, FIFO flags, pressure thresholds
  • Supply voltage range from 1.7V to 3.6V, easily sealed package with O-ring
  • Supply current in power-down mode is 0.9µA typical at (VDD = 1.8V, T = 25°C)
  • SCL clock frequency is 1000KHz maximum
  • Capacitive load for each bus line is 550pF maximum
  • SDA setup time is 50ns minimum
  • Operating temperature range from -40°C to +85°C
  • CCLGA-7L package

Technical Attributes

Find Similar Parts

Description Value
± 1hPa
7
4060
260
85 °C
-40 °C
I2C, I3C, MIPI
No Port
Absolute
CCLGA
Surface Mount
Digital
3.6
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.79407
5000+
$3.77471
10000+
$3.75536
20000+
$3.736
40000+
$3.71664