PDP SEO Portlet

LPS27HHWTR

Pressure Sensor 26kPa to 126kPa Absolute 10-Pin CCLGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LPS27HHWTR
Secondary Manufacturer Part#: LPS27HHWTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPS27HHWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. It is used in applications such as altimeters and barometers for portable devices, GPS applications, weather station equipment, sports watches, e-cigarettes, water depth monitoring, gas metering.

  • Pressure sensor with water-resistant package, potting gel & grounded metal cap
  • 260 to 1260hPa absolute pressure range, embedded temperature compensation
  • 24-bit pressure data output, ODR from 1Hz to 200Hz
  • SPI, I²C or MIPI I3CSM interfaces, embedded FIFO
  • Interrupt functions: data-ready, FIFO flags, pressure thresholds
  • Supply voltage range from 1.7V to 3.6V
  • Absolute accuracy over temperature is 0.5hPa typical at (VDD = 1.8V, T = 25°C)
  • Temperature coefficient offset is 0.75Pa/°C typical at (VDD = 1.8V, T = 25°C)
  • Supply current is 4µA typical at (VDD = 1.8V, T = 25°C)
  • Operating temperature range from -40°C to +85°C, CCLGA-10L package

Technical Attributes

Find Similar Parts

Description Value
± 0.025hPa
10
1260
260
85 °C
-40 °C
I2C, I3C, MIPI, SPI
No Port
Absolute
CCLGA
Surface Mount
Digital
3.6
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.0
5000+
$1.95122
10000+
$1.94
20000+
$1.93
40000+
$1.92