LPS27HHTWTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: LPS27HHTWTR
Secondary Manufacturer Part#: LPS27HHTWTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.025hPa | ||
| 10 | ||
| 1260 | ||
| 260 | ||
| 85 °C | ||
| -40 °C | ||
| I2C, I3C, MIPI, SPI | ||
| No Port | ||
| Absolute | ||
| CCLGA | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 1.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |