LPS25HBTR
Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: LPS25HBTR
Secondary Manufacturer Part#: 46Y7874
- RoHS 10 Compliant
- Tariff Charges
MEMS pressure sensor 260-1260hPa absolute digital output barometer. The LPS25HB is available in a full-mould, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -30 to +105°C. The package is holed to allow external pressure to reach the sensing element. Suitable for use in altimeter and barometer for portable devices, enhanced GPS applications, weather station equipment and wearable devices.
- High-resolution mode: 0.01hPa RMS
- Low current & noise mode with FIFO: 4.5µA
- High overpressure capability: 20x full scale
- Embedded temperature compensation
- 24bit pressure data output
- ODR from 1Hz to 25Hz
- SPI and I2C interfaces
- Data ready, FIFO flags, pressure thresholds interrupt functions
- 10,000g high shock survivability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.1hPa | ||
| 10 | ||
| 1260 | ||
| 260 | ||
| 105 °C | ||
| -30 °C | ||
| I2C, SPI | ||
| No Port | ||
| Absolute | ||
| HLGA | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 1.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |