PDP SEO Portlet

LPS22HHTR

Pressure Sensor 1.6V 260hPa to 1260hPa Absolute 10-Pin HLGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LPS22HHTR
Secondary Manufacturer Part#: 84AC1871
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPS22HHTR is a high-performance MEMS nano pressure sensor: 260-1260hPa absolute digital output barometer. This is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. Typical applications include altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches, e-cigarettes, drones and gas metering.

  • Current consumption down to 4µA and absolute pressure accuracy of 0.5hPa
  • Low pressure sensor noise of 0.65Pa
  • High-performance TCO of 0.65Pa/°C
  • Embedded temperature compensation, 24bit pressure data output
  • ODR from 1Hz to 200Hz and embedded FIFO
  • SPI, I²C or MIPI I3CSM interfaces and interrupt function: data-ready, FIFO flag, pressure threshold
  • Supply voltage range from 1.7 to 3.6V
  • High shock survivability of 22000g
  • 10 lead HLGA small and thin package
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.78
10+
$2.2
25+
$2.14
50+
$2.08
100+
$2.02