LPS22HDTR
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: LPS22HDTR
Secondary Manufacturer Part#: LPS22HDTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.1hPa | ||
| 10 | ||
| 1260 | ||
| 260 | ||
| 85 °C | ||
| -40 °C | ||
| I2C, SPI | ||
| No Port | ||
| Absolute | ||
| HLGA | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 1.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |