PDP SEO Portlet

LPS22HBTR

MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LPS22HBTR
Secondary Manufacturer Part#: LPS22HBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPS22HBTR is an ultra-compact piezoresistive MEMS nano absolute pressure sensor which functions as a digital output barometer. It comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process. The LPS22HB is available in a full-mould, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element. Typical applications include altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches.

  • 260 to 1260hPa absolute pressure range
  • Current consumption down to 3µA
  • High overpressure capability: 20x full-scale
  • Embedded temperature compensation
  • 24bit pressure data output and 16bit temperature data output
  • ODR from 1Hz to 75Hz
  • SPI and I²C interfaces, Embedded FIFO
  • Interrupt functions: data ready, FIFO flags, pressure thresholds
  • Supply voltage: 1.7 to 3.6V
  • High shock survivability: 22,000 g

Technical Attributes

Find Similar Parts

Description Value
± 0.1hPa
10
1260
260
85 °C
-40 °C
I2C, SPI
No Port
Absolute
HLGA
Surface Mount
Digital
3.6
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$1.42198
16000+
$1.41472
32000+
$1.40747
64000+
$1.40022
128000+
$1.39296