PDP SEO Portlet

LNBTVS3-220U

ESD Suppressor TVS 15KV 2-Pin SMB T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LNBTVS3-220U
Secondary Manufacturer Part#: LNBTVS3-220U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LNBTVS series has been designed to protect LNB voltage regulators in satellite set top boxes against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices can protect against surges up to 6 kV over the whole consumer temperature range (up to 85 °C).Planar technology makes these devices suitable for high-end set top boxes to provide reliability and stability over time.LNBTVS are packaged in either SMB or SMC (footprints in accordance with IPC 7531 standard).

  • Peak pulse power:
  • up to 3 kW (10/1000 µs)
  • up to 22.5 kW (8/20 µs)
  • Breakdown voltage range: from 23.1 V to 30 V
  • Low clamping factor
  • Unidirectional with low VF(VF= 1.2 V at 3 A)
  • Low leakage current: 0.2 µA at 25 °C
  • Operating Tj max: 150 °C
  • Still IEC 61000-4-5 compliant at Tj= 85 °C with standard footprint
  • High power capability at Tjmax:
  • 1250 W (10/1000 µs)
  • JEDEC registered package outline
  • Compatible with LNBH supply and control ICs
  • Complies with the following standards
  • IEC 61000-4-2 level 4:15 kV (air discharge)8 kV (contact discharge)
  • IEC 61000-4-5
  • MIL STD 883G, method 3015-7: class 3B:25 kV HBM (human body model)
  • Resin meets UL 94, V0
  • MIL-STD-750, method

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: