LNBH25PQR
LNB Supply and Control IC 8 to 16V 24-Pin QFN EP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: LNBH25PQR
Secondary Manufacturer Part#: LNBH25PQR
- RoHS 10 Compliant
- Tariff Charges
Intended for analog and digital satellite receivers/Sat-TV and Sat-PC cards, the LNBH25 is a monolithic voltage regulator and interface IC, assembled in QFN24 4x4 specifically designed to provide the 13/18 V power supply and the 22 kHz tone signalling to the LNB down-converter in the antenna dish or to the multi-switch box. In this application field, it offers a complete solution with extremely low component count and low power dissipation together with a simple design and I²C standard interfacing.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| LNB Supply and Control IC | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 24 | ||
| 8 to 16 V | ||
| -25 to 125 °C | ||
| 24QFN EP | ||
| 24 | ||
| 4 x 4 x 0.88 mm mm | ||
| Industrial | ||
| QFN EP | ||
| LNB Supply and Control IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |