PDP SEO Portlet

LMX358IQ2T

Operational Amplifier, RRO, 2 Channels, 1.3 MHz, 0.7 V/µs, 2.3V to 5.5V, DFN-EP, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMX358IQ2T
Secondary Manufacturer Part#: LMX358IQ2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMX3xx series is a set of single, dual, and quad low-voltage, general-purpose, operational amplifiers. These devices can operate from 2.3 V to 5.5 V with a typical current consumption of 120 µA per channel. The LMX3xx series offers a rail-to-rail output and an input common-mode voltage that includes ground.The LMX3xx series also exhibits a 1.3 MHz gain bandwidth and they can drive capacitive loads. The devices are stable while operating at unity gain. They are offered with industry standard pinouts in tiny packages.

  • Low power consumption: 120 µA at 2.7 V
  • Low supply voltage: 2.3 V - 5.5 V
  • Rail-to-rail output swing
  • Gain bandwidth product: 1.3 MHz
  • Extended temperature range: -40 °C to 125 °C
  • No crossover distortion
  • No phase reversal
  • Tiny packages
  • Related products
  • See the TSV85x series for higher accuracy, stand-by options, and smaller packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.06@5V uA
    4@5V mV
    72 dB
    Surface Mount
    2
    3.3 V
    -40 to 125 °C
    8DFN
    8
    Single
    2 x 2 mm
    No
    Rail to Rail Output
    Extended
    DFN
    2.3V to 5.5V
    General Purpose Amplifier
    1.3 MHz
    0.7@5V V/us
    110 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.26076
    6000+
    $0.25912
    12000+
    $0.25432
    24000+
    $0.2497
    48000+
    $0.24524