PDP SEO Portlet

LMX321ILT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMX321ILT
Secondary Manufacturer Part#: LMX321ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.06@5V uA
4@5V mV
Surface Mount
MSL 1 - Unlimited
1
5.5 V
-40 to 125 °C
5SOT-23
5
Single
3 x 1.75 x 1.3 mm
No
Rail to Rail Output
Extended
SOT-23
2.3V to 5.5V
General Purpose Amplifier
1.3 MHz
0.7@5V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.30696
6000+
$0.30503
12000+
$0.29938
24000+
$0.29394
48000+
$0.28869