LMX321ICT
Operational Amplifier, 1 Channels, 1.3 MHz, 0.7 V/µs, 2.3V to 5.5V, SC-70, 5 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMX321ICT
Secondary Manufacturer Part#: LMX321ICT
- RoHS 10 Compliant
- Tariff Charges
LMX321ICT is a single general-purpose low voltage operational amplifier. This amplifier is widely used in battery-powered applications, portable devices, signal conditioning, active filtering, medical instrumentation etc.
- Supply voltage range is 2.3V to 5.5V
- Low power consumption is 120µA at 2.7V
- Rail-to-rail output swing
- Gain bandwidth is 1.3MHz
- Operating temperature range is -40°C to 125°C
- Case style is SC70-5
- No crossover distortion
- No phase reversal
- Tiny packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 0.06@5V uA | ||
| 4@5V mV | ||
| Surface Mount | ||
| 1 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| Single | ||
| 2 x 1.25 x 0.9 mm | ||
| No | ||
| Rail to Rail Output | ||
| Extended | ||
| SC-70 | ||
| 2.3V to 5.5V | ||
| General Purpose Amplifier | ||
| 1.3 MHz | ||
| 0.7@5V V/us | ||
| 110 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |