PDP SEO Portlet

LMV822AIST

Operational Amplifier, Dual, 2 Channels, 5.5 MHz, 1.9 V/µs, 2.5V to 5.5V, MSOP, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV822AIST
Secondary Manufacturer Part#: LMV822AIST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV82x and LMV82xA series of single, dual, and quad operational amplifiers offer low voltage operation with rail-to-rail output swing. They outperform the industry standard LMV321, especially with regard to the gain bandwidthproduct (5.5 MHz). The LMV821, LMV822 and LMV824 are offered with standard pinouts.The LMV820, LMV823, and LMV825 include a power-saving shutdown feature that reduces the supply current to a maximum of 50 nA at 25 °C.The wide temperature range, high ESD tolerance, and automotive grade qualification make them particularly suitable for use in harsh automotive applications.

  • Low power consumption: 400 µA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25°C
  • Tiny packages
  • Extended temperature range: -40°C to +125°C
  • Low supply voltage: 2.5 V - 5.5 V
  • Gain bandwidth product: 5.5 MHz
  • Automotive qualification
  • Benefits
  • Longer lifetime in battery-powered applications
  • Higher accuracy without calibration
  • Smaller form factor than equivalent competitor devices
  • Application performances guaranteed over wide temperature range
  • Related products
  • See TSV85x series for lower power consumption (180 µA max at 5 V)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.12@5V uA
    0.8@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    5.5 V
    -40 to 125 °C
    8Mini-SO
    8
    Single
    3 x 3 x 0.85 mm
    No
    Rail to Rail Output
    Extended
    MiniSOIC
    2.5V to 5.5V
    General Purpose Amplifier
    5.5 MHz
    1.9@5V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.35937
    8000+
    $0.35711
    16000+
    $0.35049
    32000+
    $0.34412
    64000+
    $0.33798