LMV358LIPT
OP Amp Dual GP R-R O/P 5.5V 8-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The LMV321L, LMV358L, and LMV324L are single, dual, and quad operational amplifiers with rail-to-rail output capabilities. They are specifically designed to operate at low voltages (2.7 V to 5 V) with enhanced performances compared to the industry standard LM3xx series.The LMV321L, LMV358L, and LMV324L are offered in tiny packages, allowing the devices to be used in small portable electronic applications and to be placed closer to the actual signal.The LMV321L, LMV358L, and LMV324L are complete cost-effective solutions for application designs where cost is of primary importance.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.06@5V uA | ||
| 0.07@5V mV | ||
| 72 dB | ||
| Surface Mount | ||
| 2 | ||
| 12, 2 V | ||
| -40 to 125 °C | ||
| 8TSSOP | ||
| 8 | ||
| Single | ||
| No | ||
| Rail to Rail Output | ||
| Extended Industrial | ||
| TSSOP | ||
| 2.7V to 5.5V | ||
| General Purpose Amplifier | ||
| 1.3 MHz | ||
| 0.7@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |