PDP SEO Portlet

LMV358IPT

Operational Amplifier, Dual, 2 Channels, 1.3 MHz, 0.45 V/µs, 2.7V to 6V, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV358IPT
Secondary Manufacturer Part#: LMV358IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV321/358/324 family (single, dual, and quad) answers the need for low cost, general-purpose operational amplifiers. They operate with voltages as low as 2.7 V and feature both input and output rail-to-rail, 145 µA consumption current, and 1 MHz gain bandwidth product (GBP).With such a low consumption and a sufficient GBP for many applications, these op amps are well suited for any kind of battery supplied and portable equipment application.The LMV321 device is housed in the space-saving 5-pin SOT23-5 package, which simplifies board design. The SOT23-5 has two pinning configurations to answer all application requirements.

  • Operating range from VCC = 2.7  to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Low supply current (145 µA)
  • Gain bandwidth product (1 MHz)
  • ESD tolerance (2 kV)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold|Matte Tin
    250
    Surface Mount
    MSL 1 - Unlimited
    2
    0.44@5V mA
    2.6, 5.5 V
    -40 to 125 °C
    125 °C
    -40 °C
    8TSSOP
    8
    Single Supply
    3 x 4.4 x 1 mm
    LMV3xx Series
    No
    Rail - Rail Input / Output (RRIO)
    TSSOP
    2.7V to 6V
    General Purpose Amplifier
    1.3 MHz
    0.45@5V V/us

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.17248
    8000+
    $0.1716
    16000+
    $0.17072
    32000+
    $0.16984
    64000+
    $0.16896