PDP SEO Portlet

LMV339IPT

Comparator Quad 5V 14-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV339IPT
Secondary Manufacturer Part#: LMV339IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV331, LMV393 and LMV339 are the single/dual/quad and low voltage versions of the industry standard LM339 and LM393. They can operate with a supply voltage ranging from 2.7 to 5 V, and exhibit a lower current consumption than their predecessors LM339 and LM393. These devices are a perfect choice for low-voltage applications.The LMV3xx are available in tiny packages, making them ideal for applications where space saving is a constraint.The devices are designed to operate in the temperature range of -40°C to +85°C and are suitable for a variety of applications.

  • Supply operation from 2.7 to 5 V
  • Low current consumption: 20 µA
  • Input common mode range includes ground
  • Wide temperature range: -40°C to +85°C
  • Low output saturation voltage
  • Propagation delay: 200 ns
  • Open drain output
  • ESD tolerance: 2 kV HBM / 200 V MM
  • SMD packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    Low Voltage Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    4
    2.7, 3 V
    -40 to 85 °C
    Open Drain
    14TSSOP
    14
    Single
    5 x 4.4 x 1 mm
    No
    TSSOP
    2.7V to 5V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.3283
    5000+
    $0.32662
    10000+
    $0.32495
    20000+
    $0.32328
    40000+
    $0.3216